You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
75mm Swivel Castor Wheels, 4 Piece -
61306
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 61306
- Order Code:
- FN05338
- Product Range
- Rolson - Castor Wheels
- Also Known As:
- GTIN UPC EAN: 5029594613064
Product Range Selector (Rolson - Castor Wheels)
See all from this product rangeProduct Overview
- Set of 4x 70mm diameter castor wheels with 360-degree rotation
- Manufactured for hard-wearing but non-marking PU
- Maximum load capacity of 200kg
- Use 4 x M6 bolts of a suitable length for fittings
- Height of the unit from wheel to the bracket is 65mm
- Set includes 2 braking and 2 unbraked wheels suitable for most dollies and frames
- Wheel Diameter: 75mm
- Bracket footprint: 45mm x 60mm
- Overall Height: 90mm
- Load Capacity: 200kg Combined
Product Information
- :
- -
- :
- 200kg
- :
- 75mm
- :
- Rolson - Castor Wheels
Technical Documents (0)
Also Known As
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.4825 (€10.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.