You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25mm Self Adhesive Round Felt Pads, 48 Piece -
61310
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 61310
- Order Code:
- FN05342
- Also Known As:
- GTIN UPC EAN: 5029594613101
Product Overview
- 48pc pack of 25mm Heavy Duty Felt Pads
- Manufactured from 100% polyester felt
- Easy to peel and stick adhesive backing
- Simply place on the base of furniture
- Assists with the protection of marking hardwood floors and other surfaces from indentations, scratches, etc.
Product Information
- :
- 25mm
- :
- -
- :
- -
- :
- -
- :
- 25mm
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 48
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.574 (€3.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.