You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clear Self Adhesive Plastic Hooks - 50mm x 30mm, 3 Pack -
61318
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 61318
- Order Code:
- FN03766
- Product Range
- Rolson - Adhesive Hooks
- Also Known As:
- GTIN UPC EAN: 5029594613187
Product Range Selector (Rolson - Adhesive Hooks)
See all from this product rangeProduct Overview
- Simple to remove and leaves no marks
- Self adhesive
- Suitable for use on tiles, glass, stainless steel, painted and varnished surfaces
- Load capacity: 0.8kg
- Size: 50mm x 30mm
- Pack of 3 hooks
Product Information
- :
- Plastic
- :
- 50mm x 30mm
- :
- 3
- :
- Rolson - Adhesive Hooks
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.925 (€3.60) | ( ) |
4+ | €2.7612 (€3.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.