You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Self Adhesive Picture Hanging Hook - 77mm x 27mm -
61326
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 61326
- Order Code:
- FN03771
- Product Range
- Rolson - Adhesive Hooks
- Also Known As:
- GTIN UPC EAN: 5029594613262
Product Range Selector (Rolson - Adhesive Hooks)
See all from this product rangeProduct Overview
- Simple to remove and leaves no marks
- Self adhesive
- Suitable for use on tiles, glass, stainless steel, painted and varnished surfaces
- Load capacity: 0.7kg
- Size: 77mm x 27mm
Product Information
- :
- Plastic
- :
- 77 x 27mm
- :
- 1
- :
- Rolson - Adhesive Hooks
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.1965 (€2.70) | ( ) |
4+ | €2.07 (€2.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.