You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120mm Combination Slide Bolt Lock -
66509
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 66509
- Order Code:
- SR11707
- Also Known As:
- GTIN UPC EAN: 5029594665094
Product Range Selector (Rolson - Combination Locks)
See all from this product rangeProduct Overview
- Tamperproof: resettable combination number
- Heavy Duty: thick treated metal for extra strength
- Corrosion resistant: zinc alloy for rust resistance
- Comfortable grip: large shaped knob which is easy to hold
- Fixings: Anti tamper-proof security fixings supplied
- Bolt: 10mm solid chrome plated bolt
- Throw: extended 20mm throw and catch
- Packing piece and fixing set included: for fixing to may
- Size: 120mm x 50mm x 50mm
Product Information
- :
- Combination
- :
- 120mm
- :
- -
- :
- -
- :
- -
- :
- Zinc Alloy
- :
- Rolson - Combination Locks
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.543 (€14.20) | ( ) |
3+ | €11.186 (€13.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.