You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hard Base Heavy Duty Tool Bag - 450mm x 230mm -
68266
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 68266
- Order Code:
- SG33985
- Product Range
- Rolson - Tool Bags
- Also Known As:
- GTIN UPC EAN: 5029594682664
Product Range Selector (Rolson - Tool Bags)
See all from this product rangeProduct Overview
- Manufactured from 600D durable fabric material
- Twin carry handles with Velcro enclosure
- Strong zip closure with pull handle
- Padded Shoulder Strap with clip fasteners, adjustable to a maximum length of 1.1m
- Carry handle secured with twin stitched seams
- Fully open dimensions: 40cm diagonal by 20cm wide
- Height when opened: 30cm
- Weight capacity: 10kg
- Hard plastic base dimensions: 23cm wide x 45cm long
- External Storage: 4x Screwdriver/Pencil Pockets, 2x Large End Pouches, 3x Side Pouches
- Internal Storage: 7x Elasticated Tool Holders, 3x Large Pouches, 2x Medium Pouches, 2x End Pouches
Product Information
- :
- Fabric
- :
- -
- :
- 230mm
- :
- 450mm
- :
- Rolson - Tool Bags
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.7771 (€18.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.