You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Contractors Leather Tool Bag - 170mm x 180mm x 600mm - 

68282

68282 - Contractors Leather Tool Bag - 170mm x 180mm x 600mm
68282 - Contractors Leather Tool Bag - 170mm x 180mm x 600mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
68282
Order Code:
SG33984
Product Range
Rolson - Tool Bags
Also Known As:
GTIN UPC EAN: 5029594682824

Product Range Selector (Rolson - Tool Bags)

See all from this product range

Product Overview

  • Leather: High-quality split leather treated for extra durability
  • Strong: Double stitched and riveted for added strength
  • Zip closure: Can be closed using the large string zip, fixed using double-thickness leather and double stitched
  • Handles: Two handles with all-around straps for supporting the underside of the bag
  • Open Size Dimensions (HxWxD): 170mm x 180mm x 600mm

Product Information


:
Leather

:
170mm

:
180mm

:
600mm

:
Rolson - Tool Bags

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5029594682824

4 In stock Need more?

???PF_PDP_RSP_SUP???

€26.793 ( €32.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €26.793 (€32.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --