You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Leather Pruner/Plier Tool Holster -
68575
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 68575
- Order Code:
- SG33981
- Product Range
- Rolson - Tool Belts
- Also Known As:
- GTIN UPC EAN: 5029594685757
Product Range Selector (Rolson - Tool Belts)
See all from this product rangeProduct Overview
- Leather Holster with Belt Loop & Clip
- Flat leather holster suitable for pliers, knives, secateurs
- Features a belt loop and clip for convenient attachment
- Stitched and riveted for durability
- Overall Dimensions: 93mm x 230mm
Product Information
- :
- Leather
- :
- -
- :
- -
- :
- -
- :
- Rolson - Tool Belts
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.1162 (€8.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.