You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32mm x 32mm D-Type Bolts, 2 Pack -
68576
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 68576
- Order Code:
- FN05999
- Also Known As:
- GTIN UPC EAN: 5029594685764
Product Overview
- This D-type bolt is manufactured from 5mm Stainless steel and nickel plated with a threaded slotted screw fixing
- This ensures the item can be attached and is firmly fastened
- An ideal attachment to tools and equipment which are to be fixed to the 68578 Easy attach webbing loop
- Internal dimensions: 32mm x 33mm
- External dimensions: 45mm x 44mm
- Thickness: 5mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- 32mm
- :
- Stainless Steel
- :
- Nickel
- :
- -
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.4983 (€4.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.