You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Lightweight Garden Shears -
82219
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 82219
- Order Code:
- SI20452
- Also Known As:
- GTIN UPC EAN: 5029594822190
Product Overview
- A compromise between secateurs and shears, these compact lightweight shears are great for trimming and cutting around the garden
- They are nice and lightweight, so they won’t tire you out, but they have sharp carbon steel blades that will make pruning easy and less taxing
- They also have nice handles that fit well in the hand and our distinctive branding that make these a joy to use
- Blade Length: 110mm
- Overall Length: 265mm
- Weight: 235g
Product Information
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.5644 (€10.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.