You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
360 Degree Swivel Garden Shears -
82225
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 82225
- Order Code:
- SI20453
- Also Known As:
- GTIN UPC EAN: 5029594822251
Product Overview
- These shears feature a design that allows you to rotate the blades 360 degrees, giving you the flexibility to cut at any angle and direction
- These are good for trimming hedges, pruning thin branches, shaping shrubs, cut flowers or trimming lawn edges these shears can handle it all
- The blades are made of durable carbon steel that keeps a sharp edge longer
- The handles are ergonomically designed to provide a comfortable and secure grip, reducing hand fatigue and strain
- The shears also have a safety lock that prevents accidental opening and closing of the blades
- The 360-degree swivel-bladed garden shears are the perfect addition to your gardening tool shed, offering you convenience, performance, and quality
- Blade Length: 135mm
- Overall Length: 340mm
- Weight: 295g
Product Information
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.6463 (€10.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.