You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EVA Knee Pad Work Trouser Inserts, Pair -
82714
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 82714
- Order Code:
- HE37038
- Also Known As:
- GTIN UPC EAN: 5029594827140
Product Overview
- Work Trouser Knee Pads
- Suitable for most work trouser and can be cut to size
- Manufactured from EVA material, size 242mm x 164mm x 24mm
Product Information
- :
- Knee Pads
- :
- Black
- :
- One Size Fits All
- :
- -
- :
- Unisex
- :
- Adult
- :
- -
Technical Documents (0)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.864 (€4.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.