You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30m Kink Resistant Garden Hose -
82917
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 82917
- Order Code:
- SI20460
- Product Range
- Rolson - Garden Hoses
- Also Known As:
- GTIN UPC EAN: 5029594829175
Product Range Selector (Rolson - Garden Hoses)
See all from this product rangeProduct Overview
- Manufactured from Polyester fibre reinforced PVC pipe
- It is kink resistant and ready to accept any garden fittings
- Great as a replacement for broken hoses
Product Information
- :
- -
- :
- 30m
- :
- 12mm
- :
- -
- :
- Rolson - Garden Hoses
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.2396 (€19.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.