You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V Cordless Micro Rotary Tool Kit -
RC03USB
New- Manufacturer:
- ROTACRAFT ROTACRAFT
- Manufacturer Part No:
- RC03USB
- Order Code:
- TL24152
- Also Known As:
- GTIN UPC EAN: 5060576966273
Product Overview
- Three speeds: 5000/10000/15000rpm
- Excellent control and precision
- Built-in rechargeable Li-ion battery
- Includes 2.3mm collet & 12 accessories
- Ideal for modelling, craft & delicate DIY tasks
Contents
2x Grinding Stones, Wood Carving Burr, Small Steel Brush, Small Brass Brush, Medium Ball & Flame Diamond Bits, Sanding Drum Mandrel, Fine & Coarse Sanding Drums, Polishing Wheel Shank, Fleece Wheel (6 x 9mm)
Product Information
- :
- 230V
- :
- -
- :
- 15000rpm
- :
- -
- :
- USB
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.3076 (€50.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.