You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rotary Tool with 75 Piece Accessory Kit -
RC12/75A
New- Manufacturer:
- ROTACRAFT ROTACRAFT
- Manufacturer Part No:
- RC12/75A
- Order Code:
- TL24153
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060252023276
Product Overview
- A high speed 12V rotary tool for intricate craft & modelling tasks, as well as precise engraving on glass or metal
- Ideal for model making & repairing, general craft, restoration & renovation, electronics, as well as those smaller household/DIY tasks
Contents
Engraving & drilling, Polishing shank, 2 polishing wheels, 20 various diamond points, 4 grinding stones, 2 disc mandrels, 15 cutting discs, 15 sanding discs, 2 sander mandrels, 4 sander drums, 3 wire brushes, Nylon pencil brush, 4 collet chucks shapes, Propelling pencil action, For derusting, deburring & cleaning, For metals, plastics & wood
Product Information
- :
- 230V
- :
- -
- :
- 12000rpm
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.0479 (€35.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.