You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
230mm Gorilla Block Buster Bolster -
31-900
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 31-900
- Order Code:
- TL19898
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0025997319003
Product Overview
- Blade Material: High Carbon Steel
- Blade width 230mm, Blade height 58mm, Blade thickness 5.5mm
- Black powder coated finish
- Anvil Material: High Carbon Steel
- Striking Anvil diameter 30mm, Striking Anvil total height 20mm, Notch height in Striking Anvil 10mm
- Grip Material: TPR, treble injected black, grey and yellow
- Handle Material: High Carbon Steel
- Handle diameter 10mm
Product Information
- :
- -
- :
- 230mm
- :
- Carbon Steel
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.9785 (€29.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.