You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
457mm Carbon Steel Cold Chisel -
31-999
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 31-999
- Order Code:
- TL19900
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0025997319997
Product Overview
- 25mm x 457mm (1" x 18")- 19mm (¾") Shank
- Steel material: High carbon Steel
- Drop Forged, Heat treated, tempered striking ends with ground polished blades
- Black Powder coated finish
- Double injected safety grip
Product Information
- :
- 515mm
- :
- 457mm
- :
- Carbon Steel
- :
- -
Technical Documents (0)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.9636 (€15.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.