You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (150mm) Double Edged Pad Saw -
34-472
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 34-472
- Order Code:
- TL19897
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0025997344722
Product Overview
- 8 TPI, Triple ground teeth
- Blade: Material- 65Mn, Thickness - 1.5mm
- Both edges are heat treated
- Double Injected ABS+TPR soft-grip handle
- Black canvas Holster
Warnings
Product Information
- :
- 150mm
- :
- Plasterboard, Plastic, Wood
- :
- Wood
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.1336 (€17.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.