You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Colt 600E Saw Horse Set, Twin Pack -
35-602
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 35-602
- Order Code:
- TL23687
- Also Known As:
- GTIN UPC EAN: 5057902356020
Product Range Selector (Roughneck - Saw Horses)
See all from this product rangeProduct Overview
- Max. Distributed Load 589kg/1300Lbs Each
- Max. Distributed Load 1178kg/2600Lbs Per Pair
- Pipe-Prop
- Independently Height Adjustable Legs
- Extendable Timber Supports
- Anti-Slip Surface
- Sheet Material Support Arms
- Pivoting Feet
- Heavy Duty Steel Construction
- Powder Coated
- Dimensions when Open (LxWxD): 1090-1156mm x 520-688mm x 620-822mm
- Dimensions when Folded (LxWxD): 1090mm x 100mm x 140mm
Product Information
- :
- 1156mm
- :
- 688mm
- :
- 822mm
- :
- Roughneck - Saw Horses
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €131.8282 (€162.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.