You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.8kg (4lb) Fibreglass Handle Mini Sledge Hammer -
65-624
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 65-624
- Order Code:
- TL13962
- Product Range
- Roughneck - Sledge Hammers
- Also Known As:
- GTIN UPC EAN: 0025997656245
Product Range Selector (Roughneck - Sledge Hammers)
See all from this product rangeProduct Overview
- Made from hardened and tempered drop forged alloy steel
- Industrial grade epoxy solid core fibreglass handle with polypropylene cover
- Slip resistance cushion grip handle for shock absorbing
- Precision milled edges
- 8-Sided 45° chamfered edges
- Integral overstrike protection
Product Information
- :
- 1.8kg
- :
- 4lb
- :
- 4lb
- :
- Fibreglass with Polypropylene Jacket
- :
- Flat
- :
- 400mm
- :
- Roughneck - Sledge Hammers
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.9682 (€24.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.