You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.3kg (3lb) TPE Handle Gorilla Club Hammer -
65-703
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 65-703
- Order Code:
- TL19895
- Product Range
- Roughneck - Gorilla Club Hammer
- Also Known As:
- GTIN UPC EAN: 0025997657037
Product Range Selector (Roughneck - Gorilla Club Hammer)
See all from this product rangeProduct Overview
- Precision forged from high carbon steel
- A shock absorbing TPE grip handle
Product Information
- :
- 1.3kg
- :
- 1.4kg
- :
- 3lb
- :
- Thermoplastic Elastomer
- :
- Club
- :
- -
- :
- Roughneck - Gorilla Club Hammer
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.6001 (€21.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.