You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.8kg (4lb) TPE Handle Gorilla Club Hammer -
65-704
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 65-704
- Order Code:
- TL19896
- Product Range
- Roughneck - Gorilla Club Hammer
- Also Known As:
- GTIN UPC EAN: 0025997657044
Product Range Selector (Roughneck - Gorilla Club Hammer)
See all from this product rangeProduct Overview
- Precision forged from high carbon steel
- A shock absorbing TPE grip handle
Product Information
- :
- 1.8kg
- :
- 1.8kg
- :
- 4lb
- :
- Thermoplastic Elastomer
- :
- Club
- :
- -
- :
- Roughneck - Gorilla Club Hammer
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.1582 (€26.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.