You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
700mm - 895mm XT Pro Telescopic Hedge Shears -
66-871
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 66-871
- Order Code:
- SI20366
- Also Known As:
- GTIN UPC EAN: 5057902668710
- Technical Datasheet:
- 66-871 Datasheet
Product Range Selector (Roughneck - XT Pro Hedge Shears)
See all from this product rangeProduct Overview
- Drop forged
- Wavy edge blades
- Carbon steel blades
- Heavy-duty steel handles
- Quick adjust telescopic handles
- Air cushioned grips
- Shock absorbing buffer
- Overall Length: 700mm - 895mm
Warnings
Product Information
- :
- Hedge Shears
- :
- 8mm
- :
- 895mm
- :
- Roughneck - XT Pro Hedge Shears
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.0217 (€43.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.