You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

42" Garden Digging Spade - 

68-224

68-224 - 42" Garden Digging Spade
68-224 - 42" Garden Digging Spade

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROUGHNECK ROUGHNECK
Manufacturer Part No:
68-224
Order Code:
SI19192
Also Known As:
GTIN UPC EAN: 5057902682242
Technical Datasheet:
68-224   Datasheet
See all Technical Docs

Product Range Selector (Roughneck - Spades)

See all from this product range

Product Overview

The Roughneck Digging Spade is ideal for various gardening, landscaping and building applications. Built to last, manufactured from heavy duty, carbon steel with a corrosion resistant, tumble, lacquered finish. The Power Ring socket, with steel reinforced plug, provides stronger blade to handle connection. Lightweight, fibreglass handle with a double-injected "D" grip handle for comfort in use. Features treads on the blade allowing increased pressure to be applied with reduced risk of slippage.
  • Heavy-duty blade
  • Foot treads
  • Heat-treated
  • Tumble, lacquered finish
  • Tubular fibreglass handle
  • Power ring connection
  • D-grip
  • Soft grip
  • Overall Length: 42" (1070mm)

Product Information


:
Roughneck - Spades

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5057902682242

3 In stock Need more?

???PF_PDP_RSP_SUP???

€16.8266 ( €20.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €16.8266 (€20.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --