You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, Miniature, 100 uF, 100 V, +/- 20%, Radial Leaded, 10000 hours @ 105°C, Polar - 

100ZLH100MEFC10X20

New
100ZLH100MEFC10X20 - Electrolytic Capacitor, Miniature, 100 uF, 100 V, +/- 20%, Radial Leaded, 10000 hours @ 105°C, Polar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
100ZLH100MEFC10X20
Order Code:
CA09710
Product Range
ZLH Series
See all Technical Docs

Product Range Selector (ZLH Series)

See all from this product range

Product Overview

The Rubycon ZLH series is miniaturized, long life and low impedance aluminium electrolytic capacitors. These capacitors are used in audio, video and general purpose electronic circuits.
  • Capacitance value ranging from 8.2μF to 8200μF
  • Tolerance of ±20%
  • Rated voltage of 6.3V to 100VDC
  • Operating temperature of -40°C to +105°C
  • High ripple current
  • Endurance at 105°C of 6000hours to 10000hours depending on case size diameter
  • Capacitor size varies from 5 × 11mm to 18 × 40mm

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Product Information


:
100µF

:
100V

:
± 20%

:
Radial Leaded

:
10000 hours @ 105°C

:
Polar

:
Radial Leaded

:
5mm

:
10mm

:
-

:
-

:
20mm

:
ZLH Series

:
-

:
1.04A

:
-40°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

45 In stock Need more?

???PF_PDP_RSP_SUP???

€0.3978 ( €0.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.3978 (€0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.3627 (€0.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.3159 (€0.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --