You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, Miniature, 1 µF, 50 V, ± 20%, Radial Leaded, 3000 hours @ 105°C, Polar - 

50ML1MEFC4X5

50ML1MEFC4X5 - Electrolytic Capacitor, Miniature, 1 µF, 50 V, ± 20%, Radial Leaded, 3000 hours @ 105°C, Polar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
50ML1MEFC4X5
Order Code:
CA07525
Technical Datasheet:
50ML1MEFC4X5   Datasheet
See all Technical Docs

Product Range Selector (ML Series)

See all from this product range

50ML1MEFC4X5 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

MULTICOMP PRO

Electrolytic Capacitor, 1 µF, 50 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar

• Lifetime @ Temperature : 1000 hours @ 105°C • Product Height : 7mm • Capacitor Case / Package : Radial Leaded • Capacitor Terminals : Radial Leaded • Lead Spacing : 1.5mm • Operating Temperature Min : -40°C • Product Range : MCMHR Series • Capacitance Tolerance : ± 20% • Product Diameter : 4mm • Operating Temperature Max : 105°C • Voltage(DC) : 50V • Capacitance : 1µF • Polarity : Polar

     
Restricted Item Add

Product Overview

The 50ML1MEFC4X5 is a radial leaded aluminium Electrolytic Capacitor. The aluminium electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
  • PET sleeve
  • 8mA RMS at 120kHz/+105°C Rated ripple current
  • Endurance is 3000h to 5000h at 85°C
  • Operating temperature range -40°C to 105°C
  • Capacitor size varies from 4mm x 5mm to 10mm x 9mm (D x L)

Applications

Computers & Computer Peripherals, Aerospace, Defence, Military, Multimedia, Consumer Electronics

Product Information


:
1µF

:
50V

:
± 20%

:
Radial Leaded

:
3000 hours @ 105°C

:
Polar

:
Radial Leaded

:
1.5mm

:
4mm

:
-

:
-

:
5mm

:
ML Series

:
-

:
-

:
8mA

:
-40°C

:
105°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

€0.2023 ( €0.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.2023 (€0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.1904 (€0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --