You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5mm x 86mm HSS Type N Twist Drill Bit -
201 050
- Manufacturer:
- RUKO RUKO
- Manufacturer Part No:
- 201 050
- Order Code:
- TL23607
- Product Range
- -
- Technical Datasheet:
- 201 050 Datasheet
Product Overview
- 86.0mm length, 5.0mm diameter and 52.0mm spiral length
- Cylindrical shaft and right hand cutting direction
- HSS material and black surface coating
- 25° - 30° spiral angle and 118° point angle
- Shape N: helical point normal ground
- h8 tolerance, normal groove profile and normal core
Product Information
- :
- 5mm
- :
- -
- :
- 52mm
- :
- 86mm
- :
- -
Technical Documents (1)
51 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.833 (€1.02) | ( ) |
3+ | €0.7497 (€0.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.