You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M3 - M10 Tap Wrench with Ratchet -
241 001
- Manufacturer:
- RUKO RUKO
- Manufacturer Part No:
- 241 001
- Order Code:
- TL23597
- Product Range
- -
- Technical Datasheet:
- 241 001 Datasheet
Product Overview
- 85mm length
- Thread range M: M3 - M10
- Thread range Ww: 1/8 - 3/8
- 1 size number
- Sliding cross-handle with grooves at both ends shank
- Chromium-plated surface
Product Information
- :
- 85mm
- :
- Ratchet
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.5961 (€19.18) | ( ) |
3+ | €14.04 (€17.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.