You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.7L Honeycomb Kettle, Black -
26051
- Manufacturer:
- RUSSELL HOBBS RUSSELL HOBBS
- Manufacturer Part No:
- 26051
- Order Code:
- SB08337
- Product Range
- Russel Hobbs Honeycomb Kettles
- Also Known As:
- GTIN UPC EAN: 5038061105353
Product Range Selector (Russel Hobbs Honeycomb Kettles)
See all from this product rangeProduct Overview
- Stylish honeycomb textured finish
- Family size 1.7L water capacity
- 3kW Element with Fast Boil feature
- Boils one cup in approx. 43 seconds
- Perfect Pour spout prevents spills
- Built-in boil dry protection
- Water level window
- 360° Base with cable storage
Product Information
- :
- Kettle
- :
- 3kW
- :
- 1.7l
- :
- Russel Hobbs Honeycomb Kettles
- :
- UK Type G
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.3594 (€29.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.