You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Tier Compact Food Steamer, Matt Black -
26530
- Manufacturer:
- RUSSELL HOBBS RUSSELL HOBBS
- Manufacturer Part No:
- 26530
- Order Code:
- SB08342
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5038061138917
Product Overview
- Three separate compartments for cooking different ingrediants simultaneously
- Compact 7L cooking capacity is ideally suited for smaller households
- 500ml water reservoir creates just the right amount of steam, without oil or fat
- Convenient BPA-free rice bowl included
- Dishwasher safe components for easy cleaning
- 60 Minute timer for precise results
- Matt black stainless steel housing
Product Information
- :
- Electric Steamer
- :
- 400W
- :
- 7l
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.6885 (€42.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.