You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ASAP Quick Dry All Surface All Purpose Paint, Grey - 50ml -
ASAPAG50
- Manufacturer:
- RUSTINS RUSTINS
- Manufacturer Part No:
- ASAPAG50
- Order Code:
- SA03984
- Also Known As:
- GTIN UPC EAN: 5015332003549
- Technical Datasheet:
- ASAPAG50 Datasheet
Product Range Selector (Rustins - ASAP Paint)
See all from this product rangeProduct Overview
- Water based & quick drying in approximately 30 minutes
- Low odour
- Flexible satin finish
- Resists flaking and peeling
- No primer needed
- Can be used indoors and outdoors
Product Information
- :
- Paint
- :
- Ceiling, Walls
- :
- Can
- :
- Grey
- :
- 50ml
- :
- -
- :
- Rustins - ASAP Paint
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.0341 (€4.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.