You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Danish Wood Oil, 1 Litre -
DANO1000
- Manufacturer:
- RUSTINS RUSTINS
- Manufacturer Part No:
- DANO1000
- Order Code:
- SA02227
- Also Known As:
- GTIN UPC EAN: 5015332200061
- Technical Datasheet:
- DANO1000 Datasheet
Product Range Selector (Rustins - Danish Oil)
See all from this product rangeProduct Overview
- Suitable for all types of wood
- Made from special ingredients, which prevent it drying to a gloss
- 1 litre can
Product Information
- :
- Oil
- :
- Wood - Indoors
- :
- Can
- :
- 1l
- :
- -
- :
- Rustins - Danish Oil
Technical Documents (2)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.9609 (€27.01) | ( ) |
5+ | €20.7207 (€25.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.