You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quick Dry Galvanised Metal Primer, 500ml -
GALP500
- Manufacturer:
- RUSTINS RUSTINS
- Manufacturer Part No:
- GALP500
- Order Code:
- SA03981
- Also Known As:
- GTIN UPC EAN: 5015332400768
- Technical Datasheet:
- GALP500 Datasheet
Product Range Selector (Rustins - Metal Primer)
See all from this product rangeProduct Overview
- For use on bare metal, cast iron, interior & exterior
- Water based & quick drying
- Low odour
- For interior & exterior use
- For bare & galvanized metal
- Matt white finish
- Contains anti-corrosion additives
- Dry in 2 hours
Product Information
- :
- Corrosion Protection
- :
- Metal
- :
- Can
- :
- -
- :
- 500ml
- :
- -
- :
- Rustins - Metal Primer
Technical Documents (2)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.5245 (€14.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.