You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quick Dry Small Job Gloss Paint Buckingham, Green - 250ml -
GPBGW250
- Manufacturer:
- RUSTINS RUSTINS
- Manufacturer Part No:
- GPBGW250
- Order Code:
- SA02240
- Product Range
- Rustins - Small Job Gloss Paint
- Also Known As:
- GTIN UPC EAN: 5015332001774
- Technical Datasheet:
- GPBGW250 Datasheet
Product Range Selector (Rustins - Small Job Gloss Paint)
See all from this product rangeProduct Overview
- Water based, quick drying
- Gloss and Satin finish
- For small projects
- For interior & exterior use
Product Information
- :
- Paint
- :
- Metal & Wood
- :
- Can
- :
- Green
- :
- 250ml
- :
- -
- :
- Rustins - Small Job Gloss Paint
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.0551 (€8.68) | ( ) |
5+ | €6.6573 (€8.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.