You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quick Dry Matt Emulsion, White - 500ml -
MEMLW500
- Manufacturer:
- RUSTINS RUSTINS
- Manufacturer Part No:
- MEMLW500
- Order Code:
- SA03995
- Also Known As:
- GTIN UPC EAN: 5015332003747
- Technical Datasheet:
- MEMLW500 Datasheet
Product Range Selector (Rustins - Matt Emulsion)
See all from this product rangeProduct Overview
- For interior use - walls, ceilings, skirting boards, touch up on wear and tear areas & table legs, chairs and door frames etc
- Water based and quick drying
- Low odour
- Smooth matt finish
Product Information
- :
- Paint
- :
- Ceiling, Walls
- :
- Can
- :
- White
- :
- 500ml
- :
- -
- :
- Rustins - Matt Emulsion
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.2719 (€10.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.