You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
White Satin Metal Paint, 250ml -
MPWH250
- Manufacturer:
- RUSTINS RUSTINS
- Manufacturer Part No:
- MPWH250
- Order Code:
- SA02877
- Also Known As:
- GTIN UPC EAN: 5015332533190
Product Range Selector (Rustins - Metal Paint)
See all from this product rangeProduct Overview
- For use on both bare and galvanised metal
- Can be applied directly without the use of a primer
- Suitable for indoor and outdoor use
- Smooth satin finish
- 250ml
Product Information
- :
- Paint
- :
- Metals
- :
- Can
- :
- White
- :
- 250ml
- :
- -
- :
- Rustins - Metal Paint
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.577 (€5.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.