You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quick Dry White Satin Paint, 500ml -
WHISW500
- Manufacturer:
- RUSTINS RUSTINS
- Manufacturer Part No:
- WHISW500
- Order Code:
- SA02900
- Also Known As:
- GTIN UPC EAN: 5015332450091
Product Range Selector (Rustins - Quick Dry Satin Paint)
See all from this product rangeProduct Overview
- Quick Drying water based hardwearing satin finish white paint
- Can be used for interior & exterior
- Low VOC paint, it is touch dry in approximately 30 minutes
- Suitable for use on wood and metal
Product Information
- :
- Paint
- :
- Metal & Wood
- :
- Can
- :
- White
- :
- 250ml
- :
- -
- :
- Rustins - Quick Dry Satin Paint
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.7468 (€14.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.