You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Styrene Free Professional Wood Filler, White - 1kg -
WOPWS1000
- Manufacturer:
- RUSTINS RUSTINS
- Manufacturer Part No:
- WOPWS1000
- Order Code:
- SA03969
- Also Known As:
- GTIN UPC EAN: 5015332004249
- Technical Datasheet:
- WOPWS1000 Datasheet
Product Range Selector (Rustins - Professional Wood Filler)
See all from this product rangeProduct Overview
- Two part base & hardener
- For interior & exterior use
- For wood, metal, concrete & fibre glass
- Fast drying & easy to sand
- Extremely durable
Product Information
- :
- -
- :
- Building and Decorating
- :
- Tub
- :
- -
- :
- 1kg
- :
- Rustins - Professional Wood Filler
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.3518 (€23.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.