You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONE+ 18V Li-Ion Cordless Impact Driver - Bare Unit -
R18IDBL-0
- Manufacturer:
- RYOBI RYOBI
- Manufacturer Part No:
- R18IDBL-0
- Order Code:
- TL21232
- Product Range
- Ryobi - ONE+ Impact Drivers
- Also Known As:
- GTIN UPC EAN: 4892210184160
- Technical Datasheet:
- R18IDBL-0 Datasheet
Product Range Selector (Ryobi - ONE+ Impact Drivers)
See all from this product rangeProduct Overview
- Brushless impact driver ideal for fast tightening and removing of fasteners
- Ryobi's Brushless technology combines a friction-less Brushless motor, intelligent electronics and lithium+ battery technology
- Delivers up to 20% more runtime and 20% more power in a smaller tool
- Powerful impact mechanism delivers up to 5x the power of a Ryobi® drill
- 3 Power levels for wide range of applications, from fitting door hinges to driving decking screws and coach bolts
- DeckDrive™ mode which is a specific speed profile that makes driving decking screws easier
- Impact Rate: 0-3900 ipm
- Max Torque: 270 Nm
- No Load Speed: 0-3000 rpm
Contents
Impact Driver, Impact Bit & 3/8" Socket Adaptor
Footnotes
Product Information
- :
- 3900BPM
- :
- 270N-m
- :
- -
- :
- -
- :
- Li-Ion
- :
- 18V
- :
- Ryobi - ONE+ Impact Drivers
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €103.454 (€127.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.