You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Speed 8K 60Hz HDMI 2.1 Lead, Male to Male, Gold Contacts, 1m - 

AE0481

AE0481 - High Speed 8K 60Hz HDMI 2.1 Lead, Male to Male, Gold Contacts, 1m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAC SAC
Manufacturer Part No:
AE0481
Order Code:
AV29539
Also Known As:
GTIN UPC EAN: 5060160349048
Technical Datasheet:
AE0481   Datasheet
See all Technical Docs

Product Range Selector (SAC 8K HDMI Leads)

See all from this product range

Product Overview

High speed HDMI lead, suitable for 8K (60Hz) and 4K (120Hz) transmission.
  • HDMI version 2.1 compliant with eARC (Enhanced Audio Return Channel)
  • 48Gb/s Transmission speed with 12-bit colour processing
  • Aluminium shells with 24K gold plated connectors
  • Durable, anti-corrosion nylon braiding

Contents

Lead only

Product Information


:
HDMI Plug

:
HDMI Plug

:
3.28ft

:
1m

:
Black

:
SAC 8K HDMI Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060160349048

2 In stock Need more?

???PF_PDP_RSP_SUP???

€5.4145 ( €6.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.4145 (€6.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €5.0575 (€6.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --