You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stinger 4G/LTE Mini UHF Aerial, 7-Element, K Band -
AE0700K
- Manufacturer:
- SAC SAC
- Manufacturer Part No:
- AE0700K
- Order Code:
- AP04059
- Product Range
- SAC Electronics - AE0700 Series
Product Range Selector (SAC Electronics - AE0700 Series)
See all from this product rangeProduct Overview
- Easy installation with the use of F-connectors
- Ideal for all types of installations e.g. home, caravan, motor home, boat etc.
- Length: 400mm
- Channels: 21-48
- Frequency: 470-694MHz
- Impedence: 75Ω
- Gain: 7-9dB
- Front-back ratio: 9-15dB
- Beam width: H50°/V55°
Product Information
- :
- SAC Electronics - AE0700 Series
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.0202 (€11.09) | ( ) |
3+ | €8.3538 (€10.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.