You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Magician 28 Element Triple Boom Digital TV Aerial, Channels 21-48, K Band -
AE0765K
- Manufacturer:
- SAC SAC
- Manufacturer Part No:
- AE0765K
- Order Code:
- AP03939
- Product Range
- SAC Electronics - Mini Magician Series
- Also Known As:
- GTIN UPC EAN: 5060160349079
Product Range Selector (SAC Electronics - Mini Magician Series)
See all from this product rangeProduct Overview
- Protected against LTE700/5G
- Channels: 21-48 (K band)
- Frequency: 470-694MHz
- Gain: 10-11dB
- Length: 640mm
Product Information
- :
- SAC Electronics - Mini Magician Series
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.6437 (€34.00) | ( ) |
3+ | €25.5374 (€31.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.