You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTE 5G Filter, 700MHz, Channel 48 - 

AE5102

AE5102 - LTE 5G Filter, 700MHz, Channel 48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAC SAC
Manufacturer Part No:
AE5102
Order Code:
AP03715
Product Range
-
Also Known As:
GTIN UPC EAN: 5060160348881

Product Overview

Provides the best solution for the 700 (694MHz) clearance, providing solutions aligned with the requirements and characteristics of each installation.
  • Low insertion loss, high stop-band rejection
  • Double copper pipe protection, high-screening factor
  • Built-in o-ring, high water-proofing effect
  • Designed for CATV systems
  • DC Pass
  • Insertion loss: 5-698MHz, 4dB
  • Return loss: 5-698MHz, 10dB
  • Rejection band loss: 703MHz, 6dB/708MHz, 13dB/758-1,000MHz, 50dB
  • Connector type: male to female

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060160348881

2 In stock

Available until stock is exhausted

€5.8824 ( €7.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.8824 (€7.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €5.4834 (€6.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --