You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6-Way Indoor Splitter with DC Pass -
AE5356
- Manufacturer:
- SAC SAC
- Manufacturer Part No:
- AE5356
- Order Code:
- AP03544
- Also Known As:
- GTIN UPC EAN: 5060160342759
- Technical Datasheet:
- AE5356 Datasheet
Product Range Selector (SAC Electronics - Indoor Signal Splitters)
See all from this product rangeProduct Overview
- Shielded housing
- Supplied with fixing screws and terminal caps
- Insertion loss: 6.5dB
- Isolation: 18dB
- Return loss: 12dB
- 5-2,450MHz, 75Ω
Product Information
- :
- SAC Electronics - Indoor Signal Splitters
Technical Documents (1)
Also Known As
121 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.0575 (€6.22) | ( ) |
3+ | €4.7005 (€5.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.