You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Basic Satellite Finder -
AE9931
- Manufacturer:
- SAC SAC
- Manufacturer Part No:
- AE9931
- Order Code:
- AP02363
- Also Known As:
- GTIN UPC EAN: 5060160345149
Product Overview
- Handy basic dish alignment meter
- Robust and easy to use
- Frequency Range: 950 - 2,150MHz
- Input: -10dBm
- Max power supply: 13-18vDC
- DC Pass to LNB
Product Information
- :
- Satellite Receiver
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.0095 (€7.39) | ( ) |
3+ | €5.7715 (€7.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.