You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sharps Disposal Bin, 7L -
Q2056
- Manufacturer:
- SAFETY FIRST AID GROUP SAFETY FIRST AID GROUP
- Manufacturer Part No:
- Q2056
- Order Code:
- HE31169
- Product Range
- SFAG - Sharps Bins
Product Range Selector (SFAG - Sharps Bins)
See all from this product rangeProduct Overview
- Ultra compact design
- Flip top lid provides a means for removal of luer lock, luer slip and pen needles
- Complies with BS7320 in all respects
- Strong secure bins for the disposal of contaminated sharp objects
- Non-toxic when incinerated
- British Standards Institute kite mark
- United Nations Symbol
Product Information
- :
- Sharps Disposal Box
- :
- 7l
- :
- SFAG - Sharps Bins
Technical Documents (0)
93 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.9008 (€12.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.