You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C 3.6V 7.7Ah Lithium Thionyl Chloride Battery, Wire Leads -
LS26500 FLC
- Manufacturer:
- SAFT SAFT
- Manufacturer Part No:
- LS26500 FLC
- Order Code:
- BT07273
- Product Range
- -
- Technical Datasheet:
- LS26500 FLC Datasheet
Product Overview
- High voltage response, stable during most of the lifetime of the application
- Wide operating temperature range (-60°C to 85°C)
- Low self-discharge rate (less than 1% after 1 year of storage at 20°C)
- Easy integration into compact systems
- Stainless steel container and end caps
- Hermetic construction with glass to metal seal
- Non-flammable electrolyte
- Compliant with IEC 60086-4 safety standard and IEC 60079-11 intrinsic safety standard
- Restricted for transport (Class 9)
- Underwriters Laboratories (UL) components recognition
Applications
Metering, IoT (Internet of Things), System Monitoring
Footnotes
Product Information
- :
- 3.6V
- :
- C
- :
- Lithium Thionyl Chloride
- :
- 7.7Ah
- :
- 26mm
- :
- 50.4mm
- :
- Raised Positive and Flat Negative
- :
- 1
- :
- 48g
- :
- -
- :
- -
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.7021 (€21.77) | ( ) |
3+ | €17.2575 (€21.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.