You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D 3.6V 13Ah Lithium Thionyl Chloride Battery -
LSH20
- Manufacturer:
- SAFT SAFT
- Manufacturer Part No:
- LSH20
- Order Code:
- BT07336
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3660766494702
- Technical Datasheet:
- LSH20 Datasheet
Product Overview
- High voltage response, stable during most of the lifetime of the application
- Wide operating temperature range (-60°C to 85°C)
- Low self-discharge rate (less than 3% after 1 year of storage at 20°C)
- Easy integration into compact systems
- Stainless steel container
- Hermetic construction with glass to metal seal
- Non-flammable electrolyte
- Restricted for transport (Class 9)
- Underwriters Laboratories (UL) components recognition
Applications
Metering, IoT (Internet of Things), System Monitoring
Product Information
- :
- 3.6V
- :
- D
- :
- Lithium Thionyl Chloride
- :
- 13Ah
- :
- 33.4mm
- :
- Raised Positive and Flat Negative
- :
- 61.6mm
- :
- 1
- :
- D
- :
- 100g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
130 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.0889 (€24.71) | ( ) |
3+ | €19.5039 (€23.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.