You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
230V ATEX Voltage Detector - Blue -
V/STICK 24
- Manufacturer:
- SAGAB SAGAB
- Manufacturer Part No:
- V/STICK 24
- Order Code:
- IN02469
- Product Range
- Sageb - Voltstick
Product Range Selector (Sageb - Voltstick)
See all from this product rangeProduct Overview
- Blue 230V tester
- Locate breaks in cables
- Detect blown fuses
- Distinguishes between live and neutral in single and three-phase supplies
- Identifies voltage-carrying cables in junction boxes etc.
- Checks the functionality of circuit breakers and switches
- Tip illuminates red to indicate a voltage
- Fully insulated and approved, for safe use
- Voltage range: 230Vac, 50-60Hz
- Sensitivity: indicator will illuminate at 4mm distance of a 2.5mm² conductor carrying 220V
- Altitude:
2000m - Safety: CATIII, 1000V
- Operating temperature: -10 to +50°C
- Response time: instantaneous
- Power supply: 2x 1.5V AAA batteries (supplied)
- Weight: 40g (including batteries)
- Dimensions: 147x17mm Ø
Product Information
- :
- -
- :
- -
- :
- -10°C
- :
- 50°C
- :
- Sageb - Voltstick
- :
- -
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.957 (€58.99) | ( ) |
5+ | €45.8983 (€56.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.