You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Volt Stick Wide Voltage Tester, 1kV AC -
VOLT STICK WIDE
- Manufacturer:
- SAGAB SAGAB
- Manufacturer Part No:
- VOLT STICK WIDE
- Order Code:
- IN10030
- Product Range
- Volt Stick Series
- Technical Datasheet:
- VOLT STICK WIDE Datasheet
Product Range Selector (Volt Stick Series)
See all from this product rangeProduct Overview
- UL and CE approved
- Built in bright LED torch at the tip making it easy to use in dark areas
- Built in self test circuit to ensure that Volt Sticks batteries are good & functions correctly
- Simple and easy to use
- Dual sensitivity - switchable
- Ideal for low voltage AC LED testing and for safety checking for stray voltages
- Overvoltage category CAT IV 600V / CAT III 1000V
- Supplied with two AAA batteries
- Dimension is 146(L) x 18 (Ø) mm
Product Information
- :
- 50V to 1kV, 20V to 1kV
- :
- LED Indicator
- :
- -10°C
- :
- 50°C
- :
- Volt Stick Series
- :
- -
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.91 (€33.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.